-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W2675
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 15.8 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW060315K8FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0080 | Buy Now |
DISTI #
52K8154
|
Newark | Res, Thick Film, 15K8, 1%, 0.1W, 0603, Resistance:15.8Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060315K8FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17649 |
|
$0.0030 | Buy Now |
DISTI #
27W4126
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 15.8 Kohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW060315K8FKEA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31346 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
42K3722
|
Newark | Res, Thick Film, 15K8, 1%, 0.1W, 0603, Reel, Resistance:15.8Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW060315K8FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW060315K8FKEA
|
Avnet Americas | SMD Chip Resistor, 15.8 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060315K8FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0028 | Buy Now |
DISTI #
52K8154
|
Avnet Americas | SMD Chip Resistor, 15.8 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K8154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 17649 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
71-CRCW0603-15.8K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 15.8Kohms 1% RoHS: Compliant | 29197 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 15.8 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 24874 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 15800 OHM, SURFACE MOUNT, 0603, LEAD FREE | 2506 |
|
$0.0150 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060315K8FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060315K8FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW060315K8FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060315K8FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060315K8FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060315K8FKEA vs CRCW060315K8FKEAC |
CAR06F1582CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060315K8FKEA vs CAR06F1582CT |
MR06X1582FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060315K8FKEA vs MR06X1582FTL |
CDF060315K81%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060315K8FKEA vs CDF060315K81%100PPM/KNP5 |
CDP060315K81%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060315K8FKEA vs CDP060315K81%100PPM/KNP10 |
RTT031582FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15800ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060315K8FKEA vs RTT031582FP4 |
CDP060315K81%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060315K8FKEA vs CDP060315K81%100PPM/KKP5 |
RMC16K1582FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW060315K8FKEA vs RMC16K1582FB |
RMC16K1582FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW060315K8FKEA vs RMC16K1582FTP |
AF0603FR-0715K8L | Fixed Resistor, 0.1W, 15800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060315K8FKEA vs AF0603FR-0715K8L |