Part Details for CRCW0603169KFHEAP by Vishay Intertechnologies
Overview of CRCW0603169KFHEAP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603169KFHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X9247
|
Newark | D11/Crcw0603-P 50 169K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603169KFHEAP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0500 | Buy Now |
DISTI #
CRCW0603169KFHEAP
|
Avnet Americas | D11/CRCW0603-P 50 169K 1% ET1 e3 - Tape and Reel (Alt: CRCW0603169KFHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0250 | Buy Now |
DISTI #
CRCW0603169KFHEAP
|
Avnet Abacus | SMD Chip Resistor, 169 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision (Alt: CRCW0603169KFHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW0603169KFHEAP
CRCW0603169KFHEAP CAD Models
CRCW0603169KFHEAP Part Data Attributes
|
CRCW0603169KFHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603169KFHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603169KFHEAP
This table gives cross-reference parts and alternative options found for CRCW0603169KFHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603169KFHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE0603FRE07169KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603169KFHEAP vs RE0603FRE07169KL |
ADF0603169K1%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603169KFHEAP vs ADF0603169K1%50PPM/KKP5 |
RK73G1JTTPD1693F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603169KFHEAP vs RK73G1JTTPD1693F |
RK73G1JLTDB1693F | RES,SMT,THICK FILM,169K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | CRCW0603169KFHEAP vs RK73G1JLTDB1693F |
AC0603FRE13169KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603169KFHEAP vs AC0603FRE13169KL |
CDP0603169K1%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603169KFHEAP vs CDP0603169K1%50PPM/KKP20 |
RCA0603169KFHEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603169KFHEAP vs RCA0603169KFHEA |
RK73G1JLTPD1693F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603169KFHEAP vs RK73G1JLTPD1693F |
RK73G1JLTPD1693F | RES,SMT,THICK FILM,169K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | CRCW0603169KFHEAP vs RK73G1JLTPD1693F |
RK73G1JLTP1693F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603169KFHEAP vs RK73G1JLTP1693F |