Part Details for CRCW060318R0JNEB by Vishay Intertechnologies
Overview of CRCW060318R0JNEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060318R0JNEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P8463
|
Newark | D11/Crcw0603 200 18R 5% Et5 E3 Rohs Compliant: Yes |Vishay CRCW060318R0JNEB Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
98AC0980
|
Newark | D11/Crcw0603 200 18R 5% Et5 E3 |Vishay CRCW060318R0JNEB Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW060318R0JNEB
|
Avnet Americas | Res Thick Film 0603 18 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW060318R0JNEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 80000 |
|
RFQ | |
DISTI #
CRCW060318R0JNEB
|
Avnet Americas | Res Thick Film 0603 18 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW060318R0JNEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 80000 |
|
RFQ |
Part Details for CRCW060318R0JNEB
CRCW060318R0JNEB CAD Models
CRCW060318R0JNEB Part Data Attributes:
|
CRCW060318R0JNEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060318R0JNEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060318R0JNEB
This table gives cross-reference parts and alternative options found for CRCW060318R0JNEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060318R0JNEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JRTBK180J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060318R0JNEB vs RK73B1JRTBK180J |
RCA060318R0JNEEIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060318R0JNEB vs RCA060318R0JNEEIF |
CRCW060318R0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060318R0JNEB vs CRCW060318R0JNEBC |
232270270189 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060318R0JNEB vs 232270270189 |
RCG060318R0JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060318R0JNEB vs RCG060318R0JNEB |
RK73B1JLBK180J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060318R0JNEB vs RK73B1JLBK180J |
RMCF0603JB18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060318R0JNEB vs RMCF0603JB18R0 |
ERJ3GEYJ180V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW060318R0JNEB vs ERJ3GEYJ180V |
CRCW0603180JRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 18ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW060318R0JNEB vs CRCW0603180JRT1-PB |
CRGCQ0603J18R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRCW060318R0JNEB vs CRGCQ0603J18R |