-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J0416
|
Newark | Resistor, metal Glaze,18Ohms,75Wv,5+/-% Tol,-200,200Ppm-Tc,0603-Case Rohs Compliant: No |Vishay CRCW060318R0JNTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
CRCW060318R0JNTA
|
Avnet Americas | Res Thick Film 0603 18 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW060318R0JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0122 | Buy Now |
DISTI #
71-CRCW0603J-18
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 18ohms 5% RoHS: Not Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0088 | Buy Now |
|
Bristol Electronics | 18967 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 18 Ohm, 75V, 5±%, 200ppm, 0603 Case Size | 25225 |
|
$0.0086 / $0.0528 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 18 Ohm, 75V, 5±%, 200ppm, 0603 Case Size | 15173 |
|
$0.0126 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060318R0JNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060318R0JNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW060318R0JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060318R0JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060318R0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060318R0JNTA vs CRCW060318R0JNEBC |
CRCW060318R0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW060318R0JNTA vs CRCW060318R0JNEAIF |
CRGCQ0603J18R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRCW060318R0JNTA vs CRGCQ0603J18R |
RMCF0603GT18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060318R0JNTA vs RMCF0603GT18R0 |
CRCW0603180JRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 18ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW060318R0JNTA vs CRCW0603180JRT1-PB |
232270270189 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060318R0JNTA vs 232270270189 |
RMF06JT180 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW060318R0JNTA vs RMF06JT180 |
ERJ3GEYJ180V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW060318R0JNTA vs ERJ3GEYJ180V |
D1106030A1809JBN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060318R0JNTA vs D1106030A1809JBN |
RMCF0603JB18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060318R0JNTA vs RMCF0603JB18R0 |