-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5204
|
Newark | Res, Aec-Q200, 1K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Vishay CRCW06031K00FHEAP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18665 |
|
$0.0740 / $0.1260 | Buy Now |
DISTI #
51X8972
|
Newark | D11/Crcw0603-P 50 1K0 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06031K00FHEAP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0500 | Buy Now |
DISTI #
CRCW06031K00FHEAP
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW06031K00FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
71-CRCW06031K00FHEAP
|
Mouser Electronics | Thick Film Resistors - SMD 1K OHM 1% 50PPM RoHS: Compliant | 0 |
|
$0.0260 / $0.2300 | Order Now |
|
Future Electronics | CRCW Series 0603 1 kOhm ±1 % 0.1 W ±50 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0236 / $0.0273 | Buy Now |
DISTI #
CRCW06031K00FHEAP
|
TTI | Thick Film Resistors - SMD 1K OHM 1% 50PPM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0255 / $0.0302 | Buy Now |
DISTI #
CRCW06031K00FHEAP
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW06031K00FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
CRCW06031K00FHEAP
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW06031K00FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
CRCW06031K00FHEAP
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision (Alt: CRCW06031K00FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 200000 |
|
Buy Now | |
DISTI #
3546353RL
|
element14 Asia-Pacific | RES, AEC-Q200, 1K, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 18665 |
|
$0.0309 / $0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06031K00FHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031K00FHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06031K00FHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031K00FHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JRTTD1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06031K00FHEAP vs RK73G1JRTTD1001F |
CDP06031K1%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031K00FHEAP vs CDP06031K1%50PPM/KKP10 |
AC0603FRE131KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06031K00FHEAP vs AC0603FRE131KL |
ADF06031K1%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031K00FHEAP vs ADF06031K1%50PPM/KKP |
CDP06031K1%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031K00FHEAP vs CDP06031K1%50PPM/KKS |
CRCW06031K00FHEEP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06031K00FHEAP vs CRCW06031K00FHEEP |
CRCW06031K00FHTAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW06031K00FHEAP vs CRCW06031K00FHTAP |
RK73G1JLTPD1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06031K00FHEAP vs RK73G1JLTPD1001F |
RK73G1JTTDD1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW06031K00FHEAP vs RK73G1JTTDD1001F |
RK73G1JLTDB1001F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06031K00FHEAP vs RK73G1JLTDB1001F |