-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0603 1.21K Ohm 1% 1/10W ±100ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1.21KHCT-ND
|
DigiKey | RES SMD 1.21K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21535 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
70203147
|
RS | Resistor, Thick Film, 1.21 Kilohms, 0.1 W, 1%, SMT, 0603, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW06031K21FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 | RFQ |
DISTI #
70201171
|
RS | Resistor, Thick Film,1.21 Kilohms,0.1 W,1%,SMT,0603,TCR 37 ppm/DegC, Cut Tape | Vishay Dale CRCW06031K21FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0150 / $0.0180 | RFQ |
|
Bristol Electronics | 635 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 1.21K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 15835 |
|
$0.0026 / $0.0136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy