-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9091
|
Newark | Res, 1K5, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1.5Kohm, Product Range:Crcw E3 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Vishay CRCW06031K50JNEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6200 |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
59M6753
|
Newark | Res, Thick Film, 1K5, 5%, 0.1W, 0603, Resistance:1.5Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06031K50JNEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18900 |
|
$0.0030 | Buy Now |
DISTI #
96Y9092
|
Newark | Res, 1K5, 5%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:1.5Kohm, Product Range:Crcw E3 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Vishay CRCW06031K50JNEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 55000 |
|
$0.0030 | Buy Now |
DISTI #
66H6164
|
Newark | Res, Thick Film, 1K5, 5%, 0.1W, 0603, Reel, Resistance:1.5Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW06031K50JNEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CRCW06031K50JNEA
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06031K50JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 260000 |
|
$0.0071 | Buy Now |
DISTI #
CRCW06031K50JNEA
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06031K50JNEA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 / $0.0025 | Buy Now |
DISTI #
59M6753
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 59M6753) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 18900 Partner Stock |
|
$0.0090 | Buy Now |
DISTI #
96Y9091
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 96Y9091) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 6200 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
71-CRCW0603J-1.5K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 1.5Kohms 5% RoHS: Compliant | 3290 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 1.5 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0029 / $0.0036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06031K50JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031K50JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06031K50JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031K50JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ3GEYJ152V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW06031K50JNEA vs ERJ3GEYJ152V |
CRCW06031K50JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031K50JNEA vs CRCW06031K50JNEAC |
RMCF0603GT1K50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06031K50JNEA vs RMCF0603GT1K50 |
RM06J152CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06031K50JNEA vs RM06J152CTDK |
232270270152 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06031K50JNEA vs 232270270152 |
CRCW06031K50JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031K50JNEA vs CRCW06031K50JNEBC |
RK73B1JRTBK152J | RES,SMT,THICK FILM,1.5K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CRCW06031K50JNEA vs RK73B1JRTBK152J |
RK73B1JGBK152J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06031K50JNEA vs RK73B1JGBK152J |
CR0603-JW-152EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW06031K50JNEA vs CR0603-JW-152EPF |
D11AP2001K55%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06031K50JNEA vs D11AP2001K55%P0 |