-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK2985
|
Newark | Res, 1 Mohm, Aec-Q200, 0.33W, 0603 Rohs Compliant: Yes |Vishay CRCW06031M00JNEAHP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4680 |
|
$0.0370 / $0.0500 | Buy Now |
DISTI #
24T7065
|
Newark | Crcw0603-Hp 200 1M0 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06031M00JNEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
CRCW06031M00JNEAHP
|
Avnet Americas | Res Thick Film 0603 1M Ohm 5% 1/3W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW06031M00JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0199 | Buy Now |
DISTI #
71-CRCW06031M00JNEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 1Mohms 5% High Power AEC-Q200 RoHS: Compliant | 21928 |
|
$0.0140 / $0.1400 | Buy Now |
|
Future Electronics | 0603 1M Ohms 5% High Power Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0141 / $0.0159 | Buy Now |
DISTI #
CRCW06031M00JNEAHP
|
TTI | Thick Film Resistors - SMD 0.33W 1Mohms 5% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0135 / $0.0141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06031M00JNEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031M00JNEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06031M00JNEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031M00JNEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTG000603-1004JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW06031M00JNEAHP vs ACTG000603-1004JTP |
RCS06031M00JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031M00JNEAHP vs RCS06031M00JNEA |
BCTG000603-1004JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW06031M00JNEAHP vs BCTG000603-1004JTP |
RM06J105CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06031M00JNEAHP vs RM06J105CTDK-H |
MF06E105JTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06031M00JNEAHP vs MF06E105JTL |
CHP0603-JW-105ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW06031M00JNEAHP vs CHP0603-JW-105ELF |