There are no models available for this part yet.
Overview of CRCW06031M60JNTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CRCW06031M60JNTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48P8039
|
Newark | Crcw0603 1.6M 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW06031M60JNTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0270 | Buy Now | |
DISTI #
CRCW06031M60JNTA
|
Avnet Americas | CRCW0603 1.6M 5% 200 RT1 - Tape and Reel (Alt: CRCW06031M60JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0091 | Buy Now | |
DISTI #
71-CRCW0603J-1.6M
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 1.6Mohms 5% RoHS: Not Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0098 | Buy Now | ||
Bristol Electronics | 4830 |
|
RFQ | ||||
Quest Components | 3864 |
|
$0.0126 / $0.0630 | Buy Now |
CAD Models for CRCW06031M60JNTA by Vishay Intertechnologies
Part Data Attributes for CRCW06031M60JNTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1600000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW06031M60JNTA
This table gives cross-reference parts and alternative options found for CRCW06031M60JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031M60JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-165JPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW06031M60JNTA vs CR0603-16W-165JPT |
MR06X165JTL | Fixed Resistor, Metal Glaze/thick Film, 0.055W, 1600000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06031M60JNTA vs MR06X165JTL |
RK73B1JRTTDD165J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW06031M60JNTA vs RK73B1JRTTDD165J |
RMCF0603GT1M60 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06031M60JNTA vs RMCF0603GT1M60 |
CR16-165JL | Fixed Resistor | ASJ Holdings Limited | CRCW06031M60JNTA vs CR16-165JL |
RK73B1JRTBK165J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06031M60JNTA vs RK73B1JRTBK165J |
CR16-165-JY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CRCW06031M60JNTA vs CR16-165-JY |
CR-03JLB---1M6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06031M60JNTA vs CR-03JLB---1M6 |
RMCF0603JT1M60 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06031M60JNTA vs RMCF0603JT1M60 |
WR06X165JTLJ | Fixed Resistor, 0.1W, 1600000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW06031M60JNTA vs WR06X165JTLJ |