CRCW06031M80FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW06031M80FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW06031M80FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 51P0175
Newark Res, Thick Film, 1M8, 1%, 0.1W, 0603, Resistance:1.8Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06031M80FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.0140
$0.0140 Buy Now
DISTI # 47P3488
Newark Thick Film Resistor, 0603, 1.8Mohm, 1%, 100Mw, Full Reel, Resistance:1.8Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW06031M80FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0040
$0.0040 Buy Now
DISTI # 24W2595
Newark Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 1.8 Mohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW06031M80FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0070
  • 10,000 $0.0070
$0.0070 Buy Now
DISTI # CRCW06031M80FKEA
Avnet Americas D11/CRCW0603 100 1M8 1% ET1 e3 - Tape and Reel (Alt: CRCW06031M80FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0021
$0.0021 Buy Now
DISTI # 71-CRCW06031M80FKEA
Mouser Electronics Thick Film Resistors - SMD 1/10watt 1.80Mohms 1% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 5,000 $0.0060
  • 10,000 $0.0050
  • 50,000 $0.0030
$0.0030 / $0.1000 Order Now
Future Electronics CRCW Series 0603 0.1 W 1.8 MOhm ±1 % ±100 ppm/K Rectangular SMT Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel 10000
Reel
  • 5,000 $0.0033
  • 20,000 $0.0031
  • 75,000 $0.0030
  • 125,000 $0.0029
  • 250,000 $0.0028
$0.0028 / $0.0033 Buy Now
Bristol Electronics   20000
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 1800000 ohm, SURFACE MOUNT, 0603 39756
  • 1 $0.0750
  • 2,001 $0.0075
  • 26,668 $0.0065
$0.0065 / $0.0750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 1800000 ohm, SURFACE MOUNT, 0603 16000
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
DISTI # CRCW06031M80FKEA
TTI Thick Film Resistors - SMD 1/10watt 1.80Mohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 25000
In Stock
  • 5,000 $0.0036
  • 10,000 $0.0035
  • 20,000 $0.0034
  • 25,000 $0.0034
  • 35,000 $0.0033
  • 75,000 $0.0030
$0.0030 / $0.0036 Buy Now
DISTI # CRCW06031M80FKEA
Avnet Abacus SMD Chip Resistor, 1.8 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW06031M80FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 100mW Thick Film Resistors 100ppm/ 1% 1.8M 0603 Chip Resistor - Surface Mount ROHS 2806
  • 50 $0.0167
  • 500 $0.0137
  • 1,500 $0.0120
  • 5,000 $0.0097
  • 25,000 $0.0088
  • 50,000 $0.0083
$0.0083 / $0.0167 Buy Now

CAD Models for CRCW06031M80FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW06031M80FKEA by Vishay Intertechnologies

CRCW06031M80FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1800000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW06031M80FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW06031M80FKEA

This table gives cross-reference parts and alternative options found for CRCW06031M80FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031M80FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC0603FR-071M8L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW06031M80FKEA vs AC0603FR-071M8L
CRCW06031M80FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06031M80FKEA vs CRCW06031M80FKEBC
CRCW06031M80FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06031M80FKEA vs CRCW06031M80FKEAC
RC0603FR-131M8L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW06031M80FKEA vs RC0603FR-131M8L
CRCW06031M80FKTC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW06031M80FKEA vs CRCW06031M80FKTC
CRCW06031M80FKEB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW06031M80FKEA vs CRCW06031M80FKEB
RC0603FR-071M8L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW06031M80FKEA vs RC0603FR-071M8L
CRCW06031M80FKTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW06031M80FKEA vs CRCW06031M80FKTA

Related Parts for CRCW06031M80FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW06031M80FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW06031M80FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW06031M80FKEA would you like to use for your alert(s)?
  • Please alert me when CRCW06031M80FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW06031M80FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06031M80FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW06031M80FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06031M80FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06031M80FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: