CRCW06031R00FNEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of CRCW06031R00FNEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW06031R00FNEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 52K8061
Newark Res, Thick Film, 1R, 1%, 0.1W, 0603, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06031R00FNEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 12953
  • 1 $0.0090
  • 25 $0.0090
  • 50 $0.0090
  • 100 $0.0090
$0.0090 Buy Now
DISTI # 37AH9485
Newark D11/Crcw0603 200 1R 1% Et1 E3 |Vishay CRCW06031R00FNEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0070
$0.0070 Buy Now
DISTI # 42K3658
Newark Thick Film Chip Resistor, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw E3 Series Rohs Compliant: Yes |Vishay CRCW06031R00FNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0070
  • 30,000 $0.0060
$0.0060 / $0.0070 Buy Now
DISTI # 52K8061
Avnet Americas D11/CRCW0603 200 1R 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 52K8061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 12953 Partner Stock
  • 1 $0.1000
  • 25 $0.0290
  • 50 $0.0230
  • 100 $0.0170
$0.0170 / $0.1000 Buy Now
DISTI # CRCW06031R00FNEA
Avnet Americas D11/CRCW0603 200 1R 1% ET1 e3 - Tape and Reel (Alt: CRCW06031R00FNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0154
$0.0154 Buy Now
DISTI # 71-CRCW0603-1-E3
Mouser Electronics Thick Film Resistors - SMD 1/10watt 1ohms 1% RoHS: Compliant 9176
  • 1 $0.1000
  • 10 $0.0290
  • 100 $0.0170
  • 1,000 $0.0140
  • 5,000 $0.0090
  • 10,000 $0.0070
  • 50,000 $0.0060
$0.0060 / $0.1000 Buy Now
Future Electronics CRCW Series 0603 0.1 W 1 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 100000
Reel
  • 5,000 $0.0055
  • 15,000 $0.0053
  • 25,000 $0.0052
  • 100,000 $0.0050
  • 150,000 $0.0049
$0.0049 / $0.0055 Buy Now
Bristol Electronics   29460
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 200 PPM, 1 OHM, SURFACE MOUNT, 0603, LEAD FREE 7440
  • 1 $0.3000
  • 371 $0.0900
  • 4,445 $0.0600
$0.0600 / $0.3000 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 200 PPM, 1 OHM, SURFACE MOUNT, 0603, LEAD FREE 4000
  • 1 $0.1400
  • 90 $0.0630
  • 795 $0.0420
$0.0420 / $0.1400 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 200 PPM, 1 OHM, SURFACE MOUNT, 0603, LEAD FREE 3998
  • 1 $0.0540
  • 557 $0.0180
  • 2,779 $0.0054
$0.0054 / $0.0540 Buy Now
DISTI # CRCW06031R00FNEA
TTI Thick Film Resistors - SMD 1/10watt 1ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 10000
In Stock
  • 5,000 $0.0061
  • 10,000 $0.0060
  • 15,000 $0.0056
  • 25,000 $0.0055
  • 50,000 $0.0054
  • 100,000 $0.0052
  • 150,000 $0.0050
$0.0050 / $0.0061 Buy Now
Chip 1 Exchange INSTOCK 31544
RFQ
DISTI # CRCW06031R00FNEA
Avnet Abacus SMD Chip Resistor, 1 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW06031R00FNEA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802700119255
Chip1Stop Surface Mount Resistor RoHS: Compliant 25000
  • 5,000 $0.0127
$0.0127 Buy Now
DISTI # C1S802701559487
Chip1Stop Surface Mount Resistor RoHS: Compliant 5
  • 100 $0.0128
$0.0128 Buy Now
LCSC 100mW Thick Film Resistors 100V 1% 200ppm/ 1 0603 Chip Resistor - Surface Mount ROHS 1053
  • 50 $0.0136
  • 500 $0.0107
  • 1,500 $0.0090
  • 5,000 $0.0081
  • 25,000 $0.0072
  • 50,000 $0.0068
$0.0068 / $0.0136 Buy Now
New Advantage Corporation RES.(1608) 0603 1 Ohms 1% 1/10W 200PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 15050
  • 12,000 $0.0299
  • 15,050 $0.0279
$0.0279 / $0.0299 Buy Now

CAD Models for CRCW06031R00FNEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW06031R00FNEA by Vishay Intertechnologies

CRCW06031R00FNEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 75
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW06031R00FNEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for CRCW06031R00FNEA

This table gives cross-reference parts and alternative options found for CRCW06031R00FNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031R00FNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS03FTFW0010 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CRCW06031R00FNEA vs AS03FTFW0010
RCA06031R00FNEC00 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW06031R00FNEA vs RCA06031R00FNEC00
CRCW06031R00FNTB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06031R00FNEA vs CRCW06031R00FNTB
RMAW16-1R0FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc CRCW06031R00FNEA vs RMAW16-1R0FTP
D111R00FP5-E3 RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1ohm, SURFACE MOUNT, 0603, CHIP Vishay Intertechnologies CRCW06031R00FNEA vs D111R00FP5-E3
PWR03FTFW0010 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CRCW06031R00FNEA vs PWR03FTFW0010
CRCW06031R00FNTC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06031R00FNEA vs CRCW06031R00FNTC

Related Parts for CRCW06031R00FNEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW06031R00FNEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW06031R00FNEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW06031R00FNEA would you like to use for your alert(s)?
  • Please alert me when CRCW06031R00FNEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW06031R00FNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06031R00FNEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW06031R00FNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06031R00FNEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06031R00FNEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: