-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J0409
|
Newark | Resistor, metal Glaze,1Ohms,75Wv,5+/-% Tol,-200,200Ppm-Tc,0603-Case Rohs Compliant: No |Vishay CRCW06031R00JNTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
CRCW06031R00JNTA
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06031R00JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0122 | Buy Now |
DISTI #
71-CRCW0603J-1
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 1ohms 5% RoHS: Not Compliant | 1864 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0098 | Buy Now |
|
Bristol Electronics | 23934 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 1 Ohm, 75V, 5±%, 200ppm, 0603 Case Size | 27940 |
|
$0.0086 / $0.0528 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1 Ohm, 75V, 5±%, 200ppm, 0603 Case Size | 15200 |
|
$0.0114 / $0.0570 | Buy Now |
DISTI #
CRCW06031R00JNTA
|
TTI | Thick Film Resistors - SMD 1/10watt 1ohms 5% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0168 | Buy Now |
DISTI #
CRCW06031R00JNTA
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW06031R00JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 315 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06031R00JNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031R00JNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06031R00JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031R00JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA0603JR-131RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW06031R00JNTA vs AA0603JR-131RL |
RK73B1JRTTP1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06031R00JNTA vs RK73B1JRTTP1R0J |
CR16-1R0-JL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CRCW06031R00JNTA vs CR16-1R0-JL |
CRCW06031R00JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06031R00JNTA vs CRCW06031R00JNTABC |
RTT031R0JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06031R00JNTA vs RTT031R0JP4 |
RM06J1R0CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06031R00JNTA vs RM06J1R0CTDK |
RTT031R0JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06031R00JNTA vs RTT031R0JBA |
RK73B1JRTBK1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06031R00JNTA vs RK73B1JRTBK1R0J |
RMCF0603GT1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06031R00JNTA vs RMCF0603GT1R00 |
0603WAJ010JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06031R00JNTA vs 0603WAJ010JT5E |