Part Details for CRCW06031R10JNTA by Vishay Intertechnologies
Overview of CRCW06031R10JNTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06031R10JNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P8080
|
Newark | Crcw0603 1.1 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW06031R10JNTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
CRCW06031R10JNTA
|
Avnet Americas | RES THKFLM 0603 0.05 OHM 200% 1.1 RT1 SMD - Tape and Reel (Alt: CRCW06031R10JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0122 | Buy Now |
DISTI #
71-CRCW0603J-1.1
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 1.1ohms 5% RoHS: Not Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0098 | Buy Now |
Part Details for CRCW06031R10JNTA
CRCW06031R10JNTA CAD Models
CRCW06031R10JNTA Part Data Attributes
|
CRCW06031R10JNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031R10JNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06031R10JNTA
This table gives cross-reference parts and alternative options found for CRCW06031R10JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031R10JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270281118L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06031R10JNTA vs 232270281118L |
0603WAJ011JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06031R10JNTA vs 0603WAJ011JT5E |
AF0603JR-131R1L | Fixed Resistor, 0.1W, 1.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06031R10JNTA vs AF0603JR-131R1L |
RK73B1JTBK1R1J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.1ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06031R10JNTA vs RK73B1JTBK1R1J |
RCA06031R10JNEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06031R10JNTA vs RCA06031R10JNEBAP |
RMCF0603GT1R10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06031R10JNTA vs RMCF0603GT1R10 |
RK73B1JRTBK1R1J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06031R10JNTA vs RK73B1JRTBK1R1J |
AF0603JR-071R1L | Fixed Resistor, 0.1W, 1.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06031R10JNTA vs AF0603JR-071R1L |
RTT031R1JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06031R10JNTA vs RTT031R1JP4 |
RC0603JR-071R1P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.1ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06031R10JNTA vs RC0603JR-071R1P |