Part Details for CRCW06031R50FKEA-DEL by Vishay Intertechnologies
Overview of CRCW06031R50FKEA-DEL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06031R50FKEA-DEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1878349
|
element14 Asia-Pacific | RES, THICK FILM, 1R5, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0052 / $0.0251 | Buy Now |
DISTI #
1878349
|
Farnell | RES, THICK FILM, 1R5, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 20000 Lead time: 120 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.0152 | Buy Now |