There are no models available for this part yet.
Overview of CRCW06031R80JNEAIF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRCW06031R80JNEAIF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CRCW06031R80JNEAIF
|
Avnet Americas | D11/CRCW0603-IF 200 1R8 5% ET1 e3 - Tape and Reel (Alt: CRCW06031R80JNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0600 | Buy Now | ||
DISTI #
CRCW06031R80JNEAIF
|
Avnet Abacus | SMD Chip Resistor, 1.8 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, Pulse Proof (Alt: CRCW06031R80JNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CRCW06031R80JNEAIF by Vishay Intertechnologies
Part Data Attributes for CRCW06031R80JNEAIF by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW06031R80JNEAIF
This table gives cross-reference parts and alternative options found for CRCW06031R80JNEAIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031R80JNEAIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-071R8P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06031R80JNEAIF vs RC0603JR-071R8P |
RTT031R8JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06031R80JNEAIF vs RTT031R8JP3 |
RK73B1JTTP1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW06031R80JNEAIF vs RK73B1JTTP1R8J |
RMCF0603GT1R80 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06031R80JNEAIF vs RMCF0603GT1R80 |
RMCF0603JT1R80 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06031R80JNEAIF vs RMCF0603JT1R80 |
232270260188L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06031R80JNEAIF vs 232270260188L |
CAR06J1R8CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06031R80JNEAIF vs CAR06J1R8CT |
RTT031R8JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06031R80JNEAIF vs RTT031R8JP2 |
CRCW06031R80JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06031R80JNEAIF vs CRCW06031R80JNEB |
AS03JTF1R80 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06031R80JNEAIF vs AS03JTF1R80 |