Part Details for CRCW0603200KJNEAHP by Vishay Intertechnologies
Overview of CRCW0603200KJNEAHP by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603200KJNEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X9372
|
Newark | Crcw0603-Hp 200 200K 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603200KJNEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
CRCW0603200KJNEAHP
|
Avnet Americas | RES THKFLM 0603-HP 200K OHM 5% 200 ET1 E3 SMD - Tape and Reel (Alt: CRCW0603200KJNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0199 | Buy Now |
DISTI #
71-CRCW0603200KJNEAH
|
Mouser Electronics | Thick Film Resistors - SMD 200K OHM 5% 1/3W 200PPM RoHS: Compliant | 0 |
|
$0.0160 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0145 | Buy Now |
|
Quest Components | 164 |
|
$0.0525 / $0.1050 | Buy Now | |
DISTI #
CRCW0603200KJNEAHP
|
TTI | Thick Film Resistors - SMD 200K OHM 5% 1/3W 200PPM pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0172 / $0.0211 | Buy Now |
Part Details for CRCW0603200KJNEAHP
CRCW0603200KJNEAHP CAD Models
CRCW0603200KJNEAHP Part Data Attributes
|
CRCW0603200KJNEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603200KJNEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603200KJNEAHP
This table gives cross-reference parts and alternative options found for CRCW0603200KJNEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603200KJNEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06J204CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW0603200KJNEAHP vs RM06J204CTDK-H |
BCTG000603-2003JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW0603200KJNEAHP vs BCTG000603-2003JTP |
CHP0603-JW-204ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW0603200KJNEAHP vs CHP0603-JW-204ELF |