Part Details for CRCW060321K5FKTA by Vishay Dale
Overview of CRCW060321K5FKTA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060321K5FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW060321K5FKTACT-ND
|
DigiKey | RES SMD 21.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2857 In Stock |
|
$0.0142 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 21.5K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 3575 |
|
$0.0135 / $0.0720 | Buy Now |