Part Details for CRCW0603220KUKEATR by Vishay Intertechnologies
Overview of CRCW0603220KUKEATR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603220KUKEATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0603220KUKEATR
|
Avnet Abacus | SMD Chip Resistor, 220 kOhm, -10%, to 0%, 100 mW, 0603 [1608 Metric], Trimmable Thick Film (Alt: CRCW0603220KUKEATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |