Part Details for CRCW0603222JRT1 by Vishay Dale
Overview of CRCW0603222JRT1 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603222JRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3000 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for CRCW0603222JRT1
CRCW0603222JRT1 CAD Models
CRCW0603222JRT1 Part Data Attributes
|
CRCW0603222JRT1
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW0603222JRT1
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Manufacturer Series | CRCW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0603222JRT1
This table gives cross-reference parts and alternative options found for CRCW0603222JRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603222JRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-22KJI | RESISTOR, 0.1W, 5%, 200ppm, 22000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | CRCW0603222JRT1 vs WCR0603-22KJI |
0603SAJ0222T50 | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW0603222JRT1 vs 0603SAJ0222T50 |
CR162201JE | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CRCW0603222JRT1 vs CR162201JE |
CR10-222J-K | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 2200ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | CRCW0603222JRT1 vs CR10-222J-K |
WF06Y222JTS | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603222JRT1 vs WF06Y222JTS |
WF06Y222JTK | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603222JRT1 vs WF06Y222JTK |
CR162201JB | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CRCW0603222JRT1 vs CR162201JB |
0603WGJ0222T50 | Fixed Resistor, 0.0625W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW0603222JRT1 vs 0603WGJ0222T50 |
SCR16-2201JE | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | CRCW0603222JRT1 vs SCR16-2201JE |
WF06Y222JBS | Fixed Resistor, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603222JRT1 vs WF06Y222JBS |