Part Details for CRCW060322R0JNEAC by Vishay Dale
Overview of CRCW060322R0JNEAC by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060322R0JNEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW060322R0JNEACCT-ND
|
DigiKey | RES 22 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
175352 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 22OHM, 75V, 5% +/-TOL, -200,200PPM/CEL, 0603 | 9400 |
|
$0.0032 / $0.0168 | Buy Now |