Part Details for CRCW060322R1FKTA by Vishay Intertechnologies
Overview of CRCW060322R1FKTA by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060322R1FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J4030
|
Newark | Res, Thick Film, 22R1, 1%, 0.1W, 0603, Reel, Resistance:22.1Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW060322R1FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW060322R1FKTA
|
Avnet Americas | SMD Chip Resistor, 22.1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060322R1FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
DISTI #
71-CRCW0603-22.1
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 22.1ohms 1% RoHS: Not Compliant | 12585 |
|
$0.0210 / $0.1800 | Buy Now |
DISTI #
V72:2272_07472825
|
Arrow Electronics | Res Thick Film 0603 22.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1821 Container: Cut Strips | Americas - 5104 |
|
$0.0122 / $0.1440 | Buy Now |
|
Future Electronics | CRCW Series 0603 22.1 Ohm ±1 % 0.1 W ±100 ppm/K SMT Thick Film Resistor RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 5000Reel |
|
$0.0120 / $0.0133 | Buy Now |
DISTI #
75724142
|
Verical | Res Thick Film 0603 22.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 842 Package Multiple: 1 Date Code: 2347 | Americas - 15000 |
|
$0.0258 / $0.0371 | Buy Now |
DISTI #
30201099
|
Verical | Res Thick Film 0603 22.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 538 Package Multiple: 1 Date Code: 1821 | Americas - 5104 |
|
$0.0122 / $0.0295 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 6485 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 77378 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 22.1 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 11531 |
|
$0.0135 / $0.0720 | Buy Now |
Part Details for CRCW060322R1FKTA
CRCW060322R1FKTA CAD Models
CRCW060322R1FKTA Part Data Attributes
|
CRCW060322R1FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060322R1FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060322R1FKTA
This table gives cross-reference parts and alternative options found for CRCW060322R1FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060322R1FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603FR-1322R1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060322R1FKTA vs SR0603FR-1322R1L |
RK73H1JLBK22R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060322R1FKTA vs RK73H1JLBK22R1F |
CDF060322R11%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060322R1FKTA vs CDF060322R11%100PPM/KNP10 |
WF06P22R1FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060322R1FKTA vs WF06P22R1FTLV |
AF0603FR-0722R1L | Fixed Resistor, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060322R1FKTA vs AF0603FR-0722R1L |
232270472219 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060322R1FKTA vs 232270472219 |
CRCW060322R1FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060322R1FKTA vs CRCW060322R1FKEAC |
RCA060322R11%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060322R1FKTA vs RCA060322R11%100ET6E3 |
MR06X22R1FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060322R1FKTA vs MR06X22R1FTL |
RTT0322R1FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22.1ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060322R1FKTA vs RTT0322R1FP4 |