Part Details for CRCW060324R0FKEAC by Vishay Intertechnologies
Overview of CRCW060324R0FKEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060324R0FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060324R0FKEAC
|
Avnet Americas | SMD Chip Resistor, 24 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060324R0FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
71-CRCW060324R0FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 24ohms 1% Commercial Use RoHS: Compliant | 54505 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
CRCW060324R0FKEAC
|
TTI | Thick Film Resistors - SMD 1/10Watt 24ohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0027 / $0.0027 | Buy Now |
Part Details for CRCW060324R0FKEAC
CRCW060324R0FKEAC CAD Models
CRCW060324R0FKEAC Part Data Attributes
|
CRCW060324R0FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060324R0FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060324R0FKEAC
This table gives cross-reference parts and alternative options found for CRCW060324R0FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060324R0FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-24R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060324R0FKEAC vs CR0603-16W-24R0FPT-13 |
CR1624R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW060324R0FKEAC vs CR1624R0F |
RTT0324R0FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060324R0FKEAC vs RTT0324R0FP2 |
WF06P24R0FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060324R0FKEAC vs WF06P24R0FTLV |
AF0603FR-1324RL | Fixed Resistor, 0.1W, 24ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060324R0FKEAC vs AF0603FR-1324RL |
RMC16K240FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW060324R0FKEAC vs RMC16K240FTP |
RTT0324R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060324R0FKEAC vs RTT0324R0FBA |
CR16-24R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CRCW060324R0FKEAC vs CR16-24R0-FK |
MCWR06X24R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW060324R0FKEAC vs MCWR06X24R0FTL |
MR06X24R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060324R0FKEAC vs MR06X24R0FBL |