Part Details for CRCW060325R5FKEAHP by Vishay Intertechnologies
Overview of CRCW060325R5FKEAHP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060325R5FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ5246
|
Newark | Crcw0603-Hp 100 25R5 1% Et1 E3 |Vishay CRCW060325R5FKEAHP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 | Buy Now |
DISTI #
CRCW060325R5FKEAHP
|
Avnet Americas | CRCW0603-HP 100 25R5 1% ET1 e3 - Tape and Reel (Alt: CRCW060325R5FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0147 | Buy Now |
Part Details for CRCW060325R5FKEAHP
CRCW060325R5FKEAHP CAD Models
CRCW060325R5FKEAHP Part Data Attributes
|
CRCW060325R5FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060325R5FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060325R5FKEAHP
This table gives cross-reference parts and alternative options found for CRCW060325R5FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060325R5FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA060325R5FKEBHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060325R5FKEAHP vs RCA060325R5FKEBHP |
CR-03FPF--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060325R5FKEAHP vs CR-03FPF--25R5 |
RMCP0603FT25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060325R5FKEAHP vs RMCP0603FT25R5 |
CRCW060325R5FKECHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060325R5FKEAHP vs CRCW060325R5FKECHP |
CR-03FP6--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060325R5FKEAHP vs CR-03FP6--25R5 |
RMCS0603FT25R5-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060325R5FKEAHP vs RMCS0603FT25R5-HP |
CR-03FPD--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060325R5FKEAHP vs CR-03FPD--25R5 |
CR-03FPA--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060325R5FKEAHP vs CR-03FPA--25R5 |
CR-03FPB--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060325R5FKEAHP vs CR-03FPB--25R5 |
RMCP0603FG25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060325R5FKEAHP vs RMCP0603FG25R5 |