Part Details for CRCW060325R5FKEBHP by Vishay Intertechnologies
Overview of CRCW060325R5FKEBHP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060325R5FKEBHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ5247
|
Newark | Crcw0603-Hp 100 25R5 1% Et5 E3 |Vishay CRCW060325R5FKEBHP RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 | Buy Now |
DISTI #
CRCW060325R5FKEBHP
|
Avnet Americas | RES THKFLM 0603-HP 25R5 OHM 1% 100 ET5 E3 SMD - Tape and Reel (Alt: CRCW060325R5FKEBHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0147 | Buy Now |
Part Details for CRCW060325R5FKEBHP
CRCW060325R5FKEBHP CAD Models
CRCW060325R5FKEBHP Part Data Attributes
|
CRCW060325R5FKEBHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060325R5FKEBHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060325R5FKEBHP
This table gives cross-reference parts and alternative options found for CRCW060325R5FKEBHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060325R5FKEBHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA060325R5FKEBHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060325R5FKEBHP vs RCA060325R5FKEBHP |
CR-03FPF--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060325R5FKEBHP vs CR-03FPF--25R5 |
RMCP0603FT25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060325R5FKEBHP vs RMCP0603FT25R5 |
CRCW060325R5FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060325R5FKEBHP vs CRCW060325R5FKEAHP |
CRCW060325R5FKECHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060325R5FKEBHP vs CRCW060325R5FKECHP |
CR-03FP6--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060325R5FKEBHP vs CR-03FP6--25R5 |
RMCS0603FT25R5-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060325R5FKEBHP vs RMCS0603FT25R5-HP |
CR-03FPD--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060325R5FKEBHP vs CR-03FPD--25R5 |
CR-03FPA--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060325R5FKEBHP vs CR-03FPA--25R5 |
CR-03FPB--25R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 25.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060325R5FKEBHP vs CR-03FPB--25R5 |