There are no models available for this part yet.
Overview of CRCW0603270KFKEAHP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW0603270KFKEAHP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71-CRCW0603270KFKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 270Kohms 1% High Power AEC-Q200 RoHS: Compliant | 13575 |
|
$0.0160 / $0.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0147 | Buy Now | ||
DISTI #
CRCW0603270KFKEAHP
|
TTI | Thick Film Resistors - SMD 0.33W 270Kohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0145 / $0.0164 | Buy Now |
CAD Models for CRCW0603270KFKEAHP by Vishay Intertechnologies
Part Data Attributes for CRCW0603270KFKEAHP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE(V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
270000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW0603270KFKEAHP
This table gives cross-reference parts and alternative options found for CRCW0603270KFKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603270KFKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS0603270KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603270KFKEAHP vs RCS0603270KFKEA |
RMCP0603FT270K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0603270KFKEAHP vs RMCP0603FT270K |
PWR03FTEV2703 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603270KFKEAHP vs PWR03FTEV2703 |
RPC0603FT270K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603270KFKEAHP vs RPC0603FT270K-HP |
CHP0603-FX-2703ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW0603270KFKEAHP vs CHP0603-FX-2703ELF |
RMCP0603FG270K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0603270KFKEAHP vs RMCP0603FG270K |
CR0603T100V270K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW0603270KFKEAHP vs CR0603T100V270K+/-1% |
CRCW0603270KFKEIHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603270KFKEAHP vs CRCW0603270KFKEIHP |
RMCS0603FT270K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603270KFKEAHP vs RMCS0603FT270K-HP |
CR-03FP7--270K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603270KFKEAHP vs CR-03FP7--270K |