Part Details for CRCW060327R0FKEAC by Vishay Intertechnologies
Overview of CRCW060327R0FKEAC by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060327R0FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6314
|
Newark | Res, 27R, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Vishay CRCW060327R0FKEAC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99790 |
|
$0.0120 / $0.0200 | Buy Now |
DISTI #
87AJ7222
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 27Ohm, 75V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 0603 |Vishay CRCW060327R0FKEAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0090 / $0.0560 | Buy Now |
DISTI #
45AC9100
|
Newark | Res, 27R, 1%, 0.1W, 0603, Thick Film, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060327R0FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
71-CRCW060327R0FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 27ohms 1% Commercial Use RoHS: Compliant | 64615 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_18933181
|
Arrow Electronics | Res Thick Film 0603 27 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2309 | Americas - 55000 |
|
$0.0037 | Buy Now |
DISTI #
V79:2366_27013491
|
Arrow Electronics | Res Thick Film 0603 27 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 45000 |
|
$0.0041 / $0.0540 | Buy Now |
DISTI #
V72:2272_18933181
|
Arrow Electronics | Res Thick Film 0603 27 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2132 Container: Cut Strips | Americas - 8193 |
|
$0.0545 / $0.0551 | Buy Now |
|
Future Electronics | CRCW Series 0603 27 Ohm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 60000Reel |
|
$0.0024 / $0.0030 | Buy Now |
|
Future Electronics | CRCW Series 0603 27 Ohm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0024 / $0.0030 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 27 ohm ±1% - 0.10W - TCR: ±100ppm/°C - 0603 - Tape&Reel RoHS: Compliant |
5000 Partner Stock |
|
$0.0024 / $0.0080 | Buy Now |
Part Details for CRCW060327R0FKEAC
CRCW060327R0FKEAC CAD Models
CRCW060327R0FKEAC Part Data Attributes
|
CRCW060327R0FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060327R0FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060327R0FKEAC
This table gives cross-reference parts and alternative options found for CRCW060327R0FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060327R0FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060327R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060327R0FKEAC vs CRCW060327R0FKTABC |
RTT0327R0FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060327R0FKEAC vs RTT0327R0FP3 |
MR06X27R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060327R0FKEAC vs MR06X27R0FBL |
CR0603-FX-27R0EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060327R0FKEAC vs CR0603-FX-27R0EPF |
RTT0327R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060327R0FKEAC vs RTT0327R0FTP |
RTT0327R0FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060327R0FKEAC vs RTT0327R0FP4 |
RTT0327R0FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060327R0FKEAC vs RTT0327R0FP2 |
RC0603FR-1327RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060327R0FKEAC vs RC0603FR-1327RP |
CR0603-16W-27R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060327R0FKEAC vs CR0603-16W-27R0FT-13 |
AF0603FR-0727RL | Fixed Resistor, 0.1W, 27ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060327R0FKEAC vs AF0603FR-0727RL |