Part Details for CRCW0603280KFKTA by Vishay Dale
Overview of CRCW0603280KFKTA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603280KFKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0603280KFKTA-ND
|
DigiKey | RES SMD 280K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0203 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 280000 ohm, SURFACE MOUNT, 0603 | 19420 |
|
$0.0105 / $0.0648 | Buy Now |
Part Details for CRCW0603280KFKTA
CRCW0603280KFKTA CAD Models
CRCW0603280KFKTA Part Data Attributes
|
CRCW0603280KFKTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW0603280KFKTA
Vishay Dale
Thick Film Chip Resistor; Series:CRCW; Resistance:280kohm; Resistance Tolerance:+/- 1%; Power Rating:0.1W; Operating Temperature Range:-55 C to +125 C; Resistor Element Material:Thick Film; Voltage Rating:75VDC RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |