Part Details for CRCW06032K20JNTABC by Vishay Intertechnologies
Overview of CRCW06032K20JNTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06032K20JNTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW06032K20JNTABC
|
TME | Resistor: thick film, SMD, 0603, 2.2kΩ, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 51300 |
|
$0.0014 / $0.0162 | Buy Now |
Part Details for CRCW06032K20JNTABC
CRCW06032K20JNTABC CAD Models
CRCW06032K20JNTABC Part Data Attributes
|
CRCW06032K20JNTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06032K20JNTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06032K20JNTABC
This table gives cross-reference parts and alternative options found for CRCW06032K20JNTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032K20JNTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16-222JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06032K20JNTABC vs RMC16-222JB |
RK73B1JRTBK222J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06032K20JNTABC vs RK73B1JRTBK222J |
RM06J222CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06032K20JNTABC vs RM06J222CTDK |
RCG06032K20JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06032K20JNTABC vs RCG06032K20JNEA |
CRCW0603222J200RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW06032K20JNTABC vs CRCW0603222J200RT5-E3 |
232270270222 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06032K20JNTABC vs 232270270222 |
RK73B1JGBK222J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06032K20JNTABC vs RK73B1JGBK222J |
CRCW06032K20JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06032K20JNTABC vs CRCW06032K20JNEBC |
ERJ3GEYJ222V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW06032K20JNTABC vs ERJ3GEYJ222V |
CRCW0603222JRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW06032K20JNTABC vs CRCW0603222JRT1-E3 |