Part Details for CRCW06032K21CHEAP by Vishay Intertechnologies
Overview of CRCW06032K21CHEAP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06032K21CHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW06032K21CHEAP
|
Avnet Americas | Resistor Semi Precision Thick Film 0603 2.21k Ohm 0.25% 1/10W ±50ppm/K Molded Paper T/R - Tape and Reel (Alt: CRCW06032K21CHEAP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0540 / $0.0686 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0500 | Buy Now |
Part Details for CRCW06032K21CHEAP
CRCW06032K21CHEAP CAD Models
CRCW06032K21CHEAP Part Data Attributes
|
CRCW06032K21CHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06032K21CHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06032K21CHEAP
This table gives cross-reference parts and alternative options found for CRCW06032K21CHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032K21CHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03CEA--2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06032K21CHEAP vs CR-03CEA--2K21 |
RK73G1JRTTED2211C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032K21CHEAP vs RK73G1JRTTED2211C |
RK73G1JRTTD2211C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032K21CHEAP vs RK73G1JRTTD2211C |
RK73G1JRTTDD2211C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032K21CHEAP vs RK73G1JRTTDD2211C |
RK73G1JTTD2211C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032K21CHEAP vs RK73G1JTTD2211C |
RK73G1JTTDD2211C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032K21CHEAP vs RK73G1JTTDD2211C |
RK73G1JRTTP2211C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032K21CHEAP vs RK73G1JRTTP2211C |
CR-03CEB--2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06032K21CHEAP vs CR-03CEB--2K21 |