Part Details for CRCW06032K21FKEAHP by Vishay Intertechnologies
Overview of CRCW06032K21FKEAHP by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06032K21FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X9311
|
Newark | Crcw0603-Hp 100 2K21 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06032K21FKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
CRCW06032K21FKEAHP
|
Avnet Americas | SMD Chip Resistor, 2.21 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW06032K21FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0201 | Buy Now |
DISTI #
71-CRCW06032K21FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 2.21K OHM 1% 1/3W 100PPM RoHS: Compliant | 0 |
|
$0.0160 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0147 | Buy Now |
DISTI #
CRCW06032K21FKEAHP
|
TTI | Thick Film Resistors - SMD 2.21K OHM 1% 1/3W 100PPM pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0162 | Buy Now |
DISTI #
CRCW06032K21FKEAHP
|
Avnet Americas | SMD Chip Resistor, 2.21 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW06032K21FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0201 | Buy Now |
DISTI #
CRCW06032K21FKEAHP
|
Avnet Abacus | SMD Chip Resistor, 2.21 kOhm, � 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW06032K21FKEAHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CRCW0603 HP, 8MM TAPE, 7"-REEL, ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.0140 | Buy Now |
Part Details for CRCW06032K21FKEAHP
CRCW06032K21FKEAHP CAD Models
CRCW06032K21FKEAHP Part Data Attributes:
|
CRCW06032K21FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06032K21FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06032K21FKEAHP
This table gives cross-reference parts and alternative options found for CRCW06032K21FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032K21FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FP6--2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06032K21FKEAHP vs CR-03FP6--2K21 |
CR-03FPF--2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06032K21FKEAHP vs CR-03FPF--2K21 |
CR-03FPB--2K21 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06032K21FKEAHP vs CR-03FPB--2K21 |
RMCS0603FT2K21-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06032K21FKEAHP vs RMCS0603FT2K21-HP |
CR0603T100V2K21+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW06032K21FKEAHP vs CR0603T100V2K21+/-1% |
CHP0603-FX-2211ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW06032K21FKEAHP vs CHP0603-FX-2211ELF |