Part Details for CRCW06032K49DKEAP by Vishay Intertechnologies
Overview of CRCW06032K49DKEAP by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06032K49DKEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7217
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2490Ohm, 75V, 0.5% +/-Tol, 100Ppm/Cel, Surface Mount, 0603 |Vishay CRCW06032K49DKEAP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.3050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0250 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 2.49 kohm ±0.5% - 0.10W - TCR: ±100ppm/°C - 0603 - Tape&Reel RoHS: Compliant |
110000 Partner Stock |
|
$0.0405 / $0.1215 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 143000 |
|
RFQ | |
DISTI #
C1S803600697339
|
Chip1Stop | Res Thick Film 0603 2.49K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 110000 |
|
$0.0449 / $0.0541 | Buy Now |
Part Details for CRCW06032K49DKEAP
CRCW06032K49DKEAP CAD Models
CRCW06032K49DKEAP Part Data Attributes
|
CRCW06032K49DKEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06032K49DKEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06032K49DKEAP
This table gives cross-reference parts and alternative options found for CRCW06032K49DKEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032K49DKEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11/CRCW0603-P1002K490.5%ET8E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06032K49DKEAP vs D11/CRCW0603-P1002K490.5%ET8E3 |
ERJU03D2491V | Fixed Resistor, | Panasonic Electronic Components | CRCW06032K49DKEAP vs ERJU03D2491V |
RTT032491DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW06032K49DKEAP vs RTT032491DP3 |
CR-03DLF--2K49 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06032K49DKEAP vs CR-03DLF--2K49 |
RK73H1JLTP2491D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032K49DKEAP vs RK73H1JLTP2491D |
CR0603-16W-2491DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW06032K49DKEAP vs CR0603-16W-2491DT-13 |
CR0603-10W-2491DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW06032K49DKEAP vs CR0603-10W-2491DT-13 |
ADF06032K490.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06032K49DKEAP vs ADF06032K490.5%100PPM/KKP10 |
RK73H1JGTD2491D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032K49DKEAP vs RK73H1JGTD2491D |
BCTS000603-2491DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2490ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW06032K49DKEAP vs BCTS000603-2491DTP |