There are no models available for this part yet.
Overview of CRCW06032M15FHECP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CRCW06032M15FHECP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CRCW06032M15FHECP
|
Avnet Americas | D11/CRCW0603-P 50 2M15 1% ET6 e3 - Tape and Reel (Alt: CRCW06032M15FHECP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks | 0 |
|
$0.0250 | Buy Now |
CAD Models for CRCW06032M15FHECP by Vishay Intertechnologies
Part Data Attributes for CRCW06032M15FHECP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2150000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW06032M15FHECP
This table gives cross-reference parts and alternative options found for CRCW06032M15FHECP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032M15FHECP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06032M151%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06032M15FHECP vs CDP06032M151%50PPM/KKS |
CRCW06032M15FHEBP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06032M15FHECP vs CRCW06032M15FHEBP |
CR-03FE6--2M15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06032M15FHECP vs CR-03FE6--2M15 |
ADF06032M151%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06032M15FHECP vs ADF06032M151%50PPM/KKS |
CR-03FEB--2M15 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06032M15FHECP vs CR-03FEB--2M15 |
CRCW06032M15FHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06032M15FHECP vs CRCW06032M15FHEAP |
RCA06032M15FHEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06032M15FHECP vs RCA06032M15FHEA |
ADF06032M151%50PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06032M15FHECP vs ADF06032M151%50PPM/KKP5 |
CRCW06032154F50R20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06032M15FHECP vs CRCW06032154F50R20 |
CDP06032M151%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06032M15FHECP vs CDP06032M151%50PPM/KNP5 |