CRCW06032M61FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW06032M61FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW06032M61FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 51P0230
Newark Res, Thick Film, 2M61, 1%, 0.1W, 0603, Resistance:2.61Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06032M61FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.0100
$0.0100 Buy Now
DISTI # 47P3528
Newark Res, Thick Film, 2M61, 1%, 0.1W, 0603, Reel, Resistance:2.61Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW06032M61FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0030
$0.0030 Buy Now
DISTI # CRCW06032M61FKEA
Avnet Americas D11/CRCW0603 100 2M61 1% ET1 e3 - Tape and Reel (Alt: CRCW06032M61FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0135
$0.0135 Buy Now
DISTI # 71-CRCW06032M61FKEA
Mouser Electronics Thick Film Resistors - SMD 1/10watt 2.61Mohms 0.01 RoHS: Compliant 5031
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 5,000 $0.0050
  • 10,000 $0.0040
  • 100,000 $0.0030
$0.0030 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks 0
  • 20,000 $0.0022
$0.0022 Buy Now
DISTI # 79363182
Verical Res Thick Film 0603 2.61M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Americas - 5000
  • 5,000 $0.0191
$0.0191 Buy Now
DISTI # 32698808
Verical Res Thick Film 0603 2.61M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4167 Package Multiple: 1 Date Code: 1630 Americas - 4505
  • 4,167 $0.0014
$0.0014 Buy Now
Bristol Electronics   2000
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 2610000 OHM, SURFACE MOUNT, 0603, LEAD FREE 1600
  • 1 $0.0150
  • 334 $0.0100
$0.0100 / $0.0150 Buy Now
DISTI # CRCW06032M61FKEA
TTI Thick Film Resistors - SMD 1/10watt 2.61Mohms 0.01 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel Americas - 0
  • 20,000 $0.0040
  • 25,000 $0.0039
  • 50,000 $0.0038
$0.0038 / $0.0040 Buy Now
DISTI # CRCW06032M61FKEA
Avnet Abacus SMD Chip Resistor, 2.61 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW06032M61FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803607157593
Chip1Stop Surface Mount Resistor RoHS: Not Compliant 4505
  • 250 $0.0022
$0.0022 Buy Now

CAD Models for CRCW06032M61FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW06032M61FKEA by Vishay Intertechnologies

CRCW06032M61FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2610000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW06032M61FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW06032M61FKEA

This table gives cross-reference parts and alternative options found for CRCW06032M61FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032M61FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW06032M61FKEB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW06032M61FKEA vs CRCW06032M61FKEB
CRCW06032M61FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06032M61FKEA vs CRCW06032M61FKEAC
RCA06032M61FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW06032M61FKEA vs RCA06032M61FKEA
CRCW06032M61FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06032M61FKEA vs CRCW06032M61FKEBC
CRCW06032M61FKTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW06032M61FKEA vs CRCW06032M61FKTA

Related Parts for CRCW06032M61FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW06032M61FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW06032M61FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW06032M61FKEA would you like to use for your alert(s)?
  • Please alert me when CRCW06032M61FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW06032M61FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06032M61FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW06032M61FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06032M61FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06032M61FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: