CRCW06032R40FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW06032R40FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW06032R40FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 84AH5216
Newark Res, Aec-Q200, 2R4, 1%, 0.1W, 0603 Rohs Compliant: Yes |Vishay CRCW06032R40FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5505
  • 10 $0.0270
  • 25 $0.0250
  • 50 $0.0220
  • 100 $0.0200
$0.0200 / $0.0270 Buy Now
DISTI # 47P3539
Newark D11/Crcw0603 100 2R4 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06032R40FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0100
$0.0100 Buy Now
DISTI # CRCW06032R40FKEA
Avnet Americas D11/CRCW0603 100 2R4 1% ET1 e3 - Tape and Reel (Alt: CRCW06032R40FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0154
$0.0154 Buy Now
DISTI # 71-CRCW06032R40FKEA
Mouser Electronics Thick Film Resistors - SMD 1/10watt 2.4ohms 1% 100ppm RoHS: Compliant 28973
  • 1 $0.1000
  • 10 $0.0240
  • 100 $0.0140
  • 1,000 $0.0110
  • 5,000 $0.0070
  • 10,000 $0.0060
  • 100,000 $0.0050
$0.0050 / $0.1000 Buy Now
Future Electronics Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 5,000 $0.0046
  • 15,000 $0.0045
  • 25,000 $0.0044
  • 100,000 $0.0042
  • 150,000 $0.0041
$0.0041 / $0.0046 Buy Now
DISTI # CRCW06032R40FKEA
TTI Thick Film Resistors - SMD 1/10watt 2.4ohms 1% 100ppm pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel Americas - 0
  • 20,000 $0.0047
  • 30,000 $0.0046
  • 50,000 $0.0045
  • 100,000 $0.0043
  • 200,000 $0.0042
  • 2,000,000 $0.0039
$0.0039 / $0.0047 Buy Now
DISTI # SMC-CRCW06032R40FKEA
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1885
RFQ
DISTI # CRCW06032R40FKEA
Avnet Abacus SMD Chip Resistor, 2.4 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW06032R40FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation D11/CRCW0603 100 2R4 1% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 50000
  • 5,000 $0.0100
$0.0100 Buy Now

CAD Models for CRCW06032R40FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW06032R40FKEA by Vishay Intertechnologies

CRCW06032R40FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW06032R40FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW06032R40FKEA

This table gives cross-reference parts and alternative options found for CRCW06032R40FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032R40FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW06032R40FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW06032R40FKEA vs CRCW06032R40FKEAC
CRCW06032R40FKTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW06032R40FKEA vs CRCW06032R40FKTA

Related Parts for CRCW06032R40FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW06032R40FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW06032R40FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW06032R40FKEA would you like to use for your alert(s)?
  • Please alert me when CRCW06032R40FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW06032R40FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06032R40FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW06032R40FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06032R40FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06032R40FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: