Part Details for CRCW06032R70JNEAC by Vishay Intertechnologies
Overview of CRCW06032R70JNEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06032R70JNEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2130
|
Newark | D11/Crcw0603-C 200 2R7 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06032R70JNEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW06032R70JNEAC
|
Avnet Americas | D11/CRCW0603-C 200 2R7 5% ET1 e3 - Tape and Reel (Alt: CRCW06032R70JNEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 | Buy Now |
DISTI #
71-CRCW06032R70JNEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 2.7ohms 5% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0015 | Buy Now |
Part Details for CRCW06032R70JNEAC
CRCW06032R70JNEAC CAD Models
CRCW06032R70JNEAC Part Data Attributes
|
CRCW06032R70JNEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06032R70JNEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06032R70JNEAC
This table gives cross-reference parts and alternative options found for CRCW06032R70JNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06032R70JNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JTTDD2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW06032R70JNEAC vs RK73B1JTTDD2R7J |
NQ03WAJ027JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06032R70JNEAC vs NQ03WAJ027JT5E |
CRCW06032R70JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06032R70JNEAC vs CRCW06032R70JNEA |
RM06J2R7CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW06032R70JNEAC vs RM06J2R7CT |
CR-03JLF---2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06032R70JNEAC vs CR-03JLF---2R7 |
CR-03JL5---2R7 | Fixed Resistor, CHIP | Viking Tech Corp | CRCW06032R70JNEAC vs CR-03JL5---2R7 |
RK73B1JLTP2R7J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06032R70JNEAC vs RK73B1JLTP2R7J |
CRCW06032R70JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06032R70JNEAC vs CRCW06032R70JNEAIF |
RTT032R7JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06032R70JNEAC vs RTT032R7JP4 |
BCTS000603-2R70JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW06032R70JNEAC vs BCTS000603-2R70JTP |