CRCW060330R9FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW060330R9FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW060330R9FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 28W3878
Newark Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 30.9 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW060330R9FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 13866
  • 10 $0.0170
  • 25 $0.0150
  • 50 $0.0120
  • 100 $0.0100
$0.0100 / $0.0170 Buy Now
DISTI # 24W2886
Newark Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 30.9 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW060330R9FKEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0070
$0.0070 Buy Now
DISTI # 52K8408
Newark Res, Thick Film, 30R9, 1%, 0.1W, 0603, Resistance:30.9Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060330R9FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.0170
$0.0170 Buy Now
DISTI # 42K3849
Newark Res, Thick Film, 30R9, 1%, 0.1W, 0603, Reel, Resistance:30.9Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW060330R9FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0030
$0.0030 Buy Now
DISTI # CRCW060330R9FKEA
Avnet Americas D11/CRCW0603 100 30R9 1% ET1 e3 - Tape and Reel (Alt: CRCW060330R9FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0021
$0.0021 Buy Now
DISTI # 71-CRCW0603-30.9-E3
Mouser Electronics Thick Film Resistors - SMD 1/10watt 30.9ohms 1% RoHS: Compliant 18840
  • 1 $0.1100
  • 10 $0.0210
  • 100 $0.0120
  • 1,000 $0.0100
  • 5,000 $0.0070
  • 10,000 $0.0060
  • 25,000 $0.0040
  • 100,000 $0.0030
$0.0030 / $0.1100 Buy Now
Future Electronics CRCW Series 0603 0.1 W 30.9 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel 20000
Reel
  • 5,000 $0.0034
  • 20,000 $0.0032
  • 75,000 $0.0031
  • 125,000 $0.0030
  • 250,000 $0.0029
$0.0029 / $0.0034 Buy Now
DISTI # 68401499
Verical Res Thick Film 0603 30.9 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2230 Americas - 5000
  • 5,000 $0.0363
$0.0363 Buy Now
Bristol Electronics   Min Qty: 7 4817
  • 7 $0.7313
  • 29 $0.4753
  • 107 $0.2742
  • 366 $0.2340
  • 792 $0.2048
  • 1,881 $0.1901
$0.1901 / $0.7313 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 30.9OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 241
  • 1 $0.9750
  • 27 $0.4875
  • 124 $0.2925
$0.2925 / $0.9750 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 30.9OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 204
  • 1 $0.3000
  • 18 $0.2400
  • 43 $0.1350
$0.1350 / $0.3000 Buy Now
DISTI # CRCW060330R9FKEA
TTI Thick Film Resistors - SMD 1/10watt 30.9ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 20000
In Stock
  • 5,000 $0.0060
  • 10,000 $0.0053
  • 25,000 $0.0040
  • 50,000 $0.0039
$0.0039 / $0.0060 Buy Now
DISTI # CRCW060330R9FKEA
Avnet Abacus SMD Chip Resistor, 30.9 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW060330R9FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S801500052337
Chip1Stop Surface Mount Resistor RoHS: Compliant 5000
  • 5,000 $0.0363
$0.0363 Buy Now

CAD Models for CRCW060330R9FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW060330R9FKEA by Vishay Intertechnologies

CRCW060330R9FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
30.9 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW060330R9FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW060330R9FKEA

This table gives cross-reference parts and alternative options found for CRCW060330R9FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060330R9FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC-AS06F30R9TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp CRCW060330R9FKEA vs NRC-AS06F30R9TRF
ERJ3EKF30R9V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW060330R9FKEA vs ERJ3EKF30R9V
RMCS0603FT30R9 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW060330R9FKEA vs RMCS0603FT30R9
CR0603-FX-30R9ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc CRCW060330R9FKEA vs CR0603-FX-30R9ELF
RC0603FR-1330R9L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW060330R9FKEA vs RC0603FR-1330R9L
CRCW060330R9FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060330R9FKEA vs CRCW060330R9FKEAC
CRCW060330R9FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060330R9FKEA vs CRCW060330R9FKEBC
AC0603FR-0730R9L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW060330R9FKEA vs AC0603FR-0730R9L
CRCW060330R9FKTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW060330R9FKEA vs CRCW060330R9FKTA
RC0603FR-0730R9L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW060330R9FKEA vs RC0603FR-0730R9L

Related Parts for CRCW060330R9FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW060330R9FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW060330R9FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW060330R9FKEA would you like to use for your alert(s)?
  • Please alert me when CRCW060330R9FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW060330R9FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW060330R9FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW060330R9FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW060330R9FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW060330R9FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: