Part Details for CRCW060332K4FKTA by Vishay Intertechnologies
Overview of CRCW060332K4FKTA by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060332K4FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J4137
|
Newark | Thick Film Chip Resistor, Resistance:32.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW060332K4FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW060332K4FKTA
|
Avnet Americas | SMD Chip Resistor, 32.4 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060332K4FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
DISTI #
71-CRCW0603-32.4K
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 32.4Kohms1% 1% RoHS: Not Compliant | 8365 |
|
$0.0130 / $0.1500 | Buy Now |
DISTI #
V72:2272_09216212
|
Arrow Electronics | Res Thick Film 0603 32.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2351 Container: Cut Strips | Americas - 4810 |
|
$0.0123 / $0.1470 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 32.4 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0120 / $0.0136 | Buy Now |
DISTI #
76444085
|
Verical | Res Thick Film 0603 32.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 532 Package Multiple: 1 Date Code: 2351 | Americas - 4810 |
|
$0.0123 / $0.0287 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 90001 |
|
$0.0592 / $0.4388 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 32.4K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 158 |
|
$0.0450 / $0.0720 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 32.4K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 20832 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 32.4K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 48000 |
|
$0.0644 / $0.5850 | Buy Now |
Part Details for CRCW060332K4FKTA
CRCW060332K4FKTA CAD Models
CRCW060332K4FKTA Part Data Attributes:
|
CRCW060332K4FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060332K4FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060332K4FKTA
This table gives cross-reference parts and alternative options found for CRCW060332K4FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060332K4FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WAF3242T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW060332K4FKTA vs 0603WAF3242T5E |
CDP060332K41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060332K4FKTA vs CDP060332K41%100PPM/KNS |
RK73H1JRTBK3242F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060332K4FKTA vs RK73H1JRTBK3242F |
CDP060332K41%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060332K4FKTA vs CDP060332K41%100PPM/KKP10 |
RTT033242FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060332K4FKTA vs RTT033242FP3 |
CR0603-16W-3242FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32400ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060332K4FKTA vs CR0603-16W-3242FPT-13 |
AF0603FR-0732K4L | Fixed Resistor, 0.1W, 32400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060332K4FKTA vs AF0603FR-0732K4L |
CRS0603-10W-3242FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW060332K4FKTA vs CRS0603-10W-3242FT |
CR-03FL7--32K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060332K4FKTA vs CR-03FL7--32K4 |
CR0603-FX-3242EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060332K4FKTA vs CR0603-FX-3242EPF |