CRCW060336R0FKEB
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW060336R0FKEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW060336R0FKEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 48P9121
Newark D11/Crcw0603 100 36R 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW060336R0FKEB RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0070
$0.0070 Buy Now
DISTI # CRCW060336R0FKEB
Avnet Americas RES THKFLM D11/0603 36R OHM 1% 100 ET5 E3 SMD - Tape and Reel (Alt: CRCW060336R0FKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0021
$0.0021 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 0
  • 20,000 $0.0022
$0.0022 Buy Now

CAD Models for CRCW060336R0FKEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW060336R0FKEB by Vishay Intertechnologies

CRCW060336R0FKEB
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 11.25 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
36 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW060336R0FKEB
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW060336R0FKEB

This table gives cross-reference parts and alternative options found for CRCW060336R0FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060336R0FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERJ3EKF36R0V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW060336R0FKEB vs ERJ3EKF36R0V
CR0603-10W-36R0FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD CRCW060336R0FKEB vs CR0603-10W-36R0FPT-13
RK73H1JRTTP36R0F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW060336R0FKEB vs RK73H1JRTTP36R0F
232270483609L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW060336R0FKEB vs 232270483609L
AC0603FR-1036RL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW060336R0FKEB vs AC0603FR-1036RL
CR0603-FX-36R0ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc CRCW060336R0FKEB vs CR0603-FX-36R0ELF
RK73H1JLTD36R0F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CRCW060336R0FKEB vs RK73H1JLTD36R0F
RK73H1JRTBK36R0F RES,SMT,THICK FILM,36 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE KOA Corporation CRCW060336R0FKEB vs RK73H1JRTBK36R0F
D1106038B3609FP5 RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 36ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW060336R0FKEB vs D1106038B3609FP5
WF06P36R0FTLV Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW060336R0FKEB vs WF06P36R0FTLV

Related Parts for CRCW060336R0FKEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW060336R0FKEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW060336R0FKEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW060336R0FKEB would you like to use for your alert(s)?
  • Please alert me when CRCW060336R0FKEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW060336R0FKEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW060336R0FKEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW060336R0FKEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW060336R0FKEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW060336R0FKEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: