-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 3.9K OHM 1/10W 5% 0603 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW06033K90JNTACT-ND
|
DigiKey | RES SMD 3.9K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4700 In Stock |
|
$0.0122 / $0.1300 | Buy Now |
|
Bristol Electronics | 3542 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 3.9K Ohm, 75V, 5±%, 200ppm, 0603 Case Size | 4321 |
|
$0.0099 / $0.0528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy