-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3845
|
Newark | Res, Thick Film, 3M, 1%, 0.1W, 0603, Resistance:3Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06033M00FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1396 |
|
$0.0050 | Buy Now |
DISTI #
72M6835
|
Newark | Res, Thick Film, 3M, 1%, 0.1W, 0603, Reel, Resistance:3Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Vishay CRCW06033M00FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
61M5378
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 3 Mohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW06033M00FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
CRCW06033M00FKEA
|
Avnet Americas | D11/CRCW0603 100 3M 1% ET1 e3 - Tape and Reel (Alt: CRCW06033M00FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
42K3845
|
Avnet Americas | D11/CRCW0603 100 3M 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 42K3845) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1396 Partner Stock |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
71-CRCW0603-3M-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 3Mohms 1% RoHS: Compliant | 480 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0603 3 MΩ ±1 % 0.1 W ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0034 | Buy Now |
|
Bristol Electronics | 1756 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 3000000 OHM, SURFACE MOUNT, 0603, LEAD FREE | 1404 |
|
$0.0075 / $0.0225 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 3000000 OHM, SURFACE MOUNT, 0603, LEAD FREE | 74 |
|
$0.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06033M00FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033M00FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06033M00FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06033M00FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0100W060313M00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW06033M00FKEA vs MC0100W060313M00 |
CR0603-16W-3004FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW06033M00FKEA vs CR0603-16W-3004FT-13 |
CRCW06033M00FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW06033M00FKEA vs CRCW06033M00FKTA |
RC0603FR-103ML | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06033M00FKEA vs RC0603FR-103ML |
232270463005L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06033M00FKEA vs 232270463005L |
WCR0603-3M0FA | Fixed Resistor, 0.1W, 3000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW06033M00FKEA vs WCR0603-3M0FA |
232270473005L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06033M00FKEA vs 232270473005L |
AC0603FR-133ML | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW06033M00FKEA vs AC0603FR-133ML |
232270483005 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06033M00FKEA vs 232270483005 |
AF0603FR-133ML | Fixed Resistor, 0.1W, 3000000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06033M00FKEA vs AF0603FR-133ML |