Part Details for CRCW06033M09FKTA by Vishay Intertechnologies
Overview of CRCW06033M09FKTA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06033M09FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P8919
|
Newark | Crcw0603 3.09M 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW06033M09FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW06033M09FKTA
|
Avnet Americas | CRCW0603 3.09M 1% 100 RT1 - Tape and Reel (Alt: CRCW06033M09FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
71-CRCW06033M09FKTA
|
Mouser Electronics | Thick Film Resistors - SMD 3.09M OHM 1% | 0 |
|
$0.0150 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
CRCW06033M09FKTA
|
TTI | Thick Film Resistors - SMD 3.09M OHM 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0162 | Buy Now |
Part Details for CRCW06033M09FKTA
CRCW06033M09FKTA CAD Models
CRCW06033M09FKTA Part Data Attributes
|
CRCW06033M09FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033M09FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3090000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06033M09FKTA
This table gives cross-reference parts and alternative options found for CRCW06033M09FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06033M09FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0603LF-3094-F-P-LT | Fixed Resistor, 0.1W, 3090000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW06033M09FKTA vs WCR-WCR0603LF-3094-F-P-LT |
AC0603FR-073M09L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06033M09FKTA vs AC0603FR-073M09L |
0603WAF3094T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06033M09FKTA vs 0603WAF3094T5E |
232270473095L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06033M09FKTA vs 232270473095L |
CRCW06033M09FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06033M09FKTA vs CRCW06033M09FKEAC |
WR06W3094FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW06033M09FKTA vs WR06W3094FQL |
ADF06033M091%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033M09FKTA vs ADF06033M091%100PPM/KKS |
CR0603-10W-3094FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW06033M09FKTA vs CR0603-10W-3094FT |
CRG0603F3M09 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRCW06033M09FKTA vs CRG0603F3M09 |
RC0603FR-133M09L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06033M09FKTA vs RC0603FR-133M09L |