Part Details for CRCW06033M92FKEBC by Vishay Intertechnologies
Overview of CRCW06033M92FKEBC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06033M92FKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2406
|
Newark | D11/Crcw0603-C 100 3M92 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW06033M92FKEBC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW06033M92FKEBC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 3.92M Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW06033M92FKEBC) Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 | 0 |
|
$0.0015 | Buy Now |
DISTI #
CRCW06033M92FKEBC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 3.92M Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW06033M92FKEBC) Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
Part Details for CRCW06033M92FKEBC
CRCW06033M92FKEBC CAD Models
CRCW06033M92FKEBC Part Data Attributes:
|
CRCW06033M92FKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06033M92FKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3920000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06033M92FKEBC
This table gives cross-reference parts and alternative options found for CRCW06033M92FKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06033M92FKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAF3924T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06033M92FKEBC vs 0603SAF3924T5E |
BCTS000603-3924FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW06033M92FKEBC vs BCTS000603-3924FTP |
CDP06033M921%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033M92FKEBC vs CDP06033M921%100PPM/KKP20 |
CRCW06033M92FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06033M92FKEBC vs CRCW06033M92FKEAC |
CR0603-16W-3924FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW06033M92FKEBC vs CR0603-16W-3924FPT-13 |
CDP06033M921%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06033M92FKEBC vs CDP06033M921%100PPM/KNP5 |
0603WGF3924T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06033M92FKEBC vs 0603WGF3924T5E |
RTT033924FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06033M92FKEBC vs RTT033924FP2 |
D11/CRCW06031003M921%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06033M92FKEBC vs D11/CRCW06031003M921%ET1E3 |
WR06W3924FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW06033M92FKEBC vs WR06W3924FBL |