Part Details for CRCW0603430RFKEAC by Vishay Intertechnologies
Overview of CRCW0603430RFKEAC by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603430RFKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6347
|
Newark | Res, 430R, 1%, 0.1W, 0603 Rohs Compliant: Yes |Vishay CRCW0603430RFKEAC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 94390 |
|
$0.0090 / $0.0200 | Buy Now |
DISTI #
59AC2696
|
Newark | D11/Crcw0603-C 100 430R 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603430RFKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW0603430RFKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 430 Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW0603430RFKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
71-CRCW0603430RFKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 430ohms 1% Commercial Use RoHS: Compliant | 71735 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 | 0 |
|
$0.0015 | Buy Now |
DISTI #
CRCW0603430RFKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 430 Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW0603430RFKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
4177640
|
element14 Asia-Pacific | RES, 430R, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 94390 |
|
$0.0052 / $0.0193 | Buy Now |
DISTI #
4177640RL
|
element14 Asia-Pacific | RES, 430R, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 94390 |
|
$0.0052 / $0.0089 | Buy Now |
DISTI #
4177640
|
Farnell | RES, 430R, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 94390 |
|
$0.0043 / $0.0217 | Buy Now |
DISTI #
4177640RL
|
Farnell | RES, 430R, 1%, 0.1W, 0603 RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 94390 |
|
$0.0043 / $0.0078 | Buy Now |
Part Details for CRCW0603430RFKEAC
CRCW0603430RFKEAC CAD Models
CRCW0603430RFKEAC Part Data Attributes:
|
CRCW0603430RFKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603430RFKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603430RFKEAC
This table gives cross-reference parts and alternative options found for CRCW0603430RFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603430RFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-4300FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW0603430RFKEAC vs CR0603-16W-4300FPT |
232270484301 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW0603430RFKEAC vs 232270484301 |
CR0603TT100X430R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CRCW0603430RFKEAC vs CR0603TT100X430R+/-1% |
MCWR06X4300FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW0603430RFKEAC vs MCWR06X4300FTL |
RC0603FR-13430RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603430RFKEAC vs RC0603FR-13430RP |
RTT034300FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603430RFKEAC vs RTT034300FP4 |
CRCW0603430RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603430RFKEAC vs CRCW0603430RFKTABC |
WF06P4300FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603430RFKEAC vs WF06P4300FTLV |
BCTS000603-430RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW0603430RFKEAC vs BCTS000603-430RFTP |
CR-03FL7--430R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 430ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603430RFKEAC vs CR-03FL7--430R |