-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thick Film Chip Resistor; Series:CRCW; Resistance:45.3ohm; Resistance Tolerance:+/- 1%; Power Rating:0.1W; Operating Temperature Range:-55 C to +125 C; Resistor Element Material:Thick Film; Voltage Rating:75VDC RoHS Compliant: No
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060345R3FKTA-ND
|
DigiKey | RES SMD 45.3 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0203 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 45.3 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 3929 |
|
$0.0198 / $0.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060345R3FKTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW060345R3FKTA
Vishay Dale
Thick Film Chip Resistor; Series:CRCW; Resistance:45.3ohm; Resistance Tolerance:+/- 1%; Power Rating:0.1W; Operating Temperature Range:-55 C to +125 C; Resistor Element Material:Thick Film; Voltage Rating:75VDC RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |