Part Details for CRCW0603487KFKTA by Vishay Intertechnologies
Overview of CRCW0603487KFKTA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603487KFKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J4250
|
Newark | Res, Thick Film, 487K, 1%, 0.1W, 0603, Reel, Resistance:487Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW0603487KFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
79AH0269
|
Newark | Crcw0603 487K 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW0603487KFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW0603487KFKTA
|
Avnet Americas | CRCW0603 487K 1% 100 RT1 - Tape and Reel (Alt: CRCW0603487KFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 85000 |
|
$0.0039 | Buy Now |
DISTI #
71-CRCW0603-487K
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 487Kohms 1% RoHS: Not Compliant | 4270 |
|
$0.0130 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0120 | Buy Now |
|
Bristol Electronics | 4978 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 487K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 2765 |
|
$0.0122 / $0.0648 | Buy Now |
DISTI #
SMC-CRCW0603487KFKTA
|
Sensible Micro Corporation | Res,Chip,487K Ohm,1%,1/10W,0603,Rohs,Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 9370 |
|
$0.0090 / $0.0097 | RFQ |
Part Details for CRCW0603487KFKTA
CRCW0603487KFKTA CAD Models
CRCW0603487KFKTA Part Data Attributes
|
CRCW0603487KFKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603487KFKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603487KFKTA
This table gives cross-reference parts and alternative options found for CRCW0603487KFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603487KFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-07487KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603487KFKTA vs AC0603FR-07487KL |
RK73H1JLTD4873F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603487KFKTA vs RK73H1JLTD4873F |
RCA0603487KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603487KFKTA vs RCA0603487KFKEA |
NRC-AS06F4873TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CRCW0603487KFKTA vs NRC-AS06F4873TRQYF |
CDF0603487K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603487KFKTA vs CDF0603487K1%100PPM/KNP5 |
RCA0603487K1%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603487KFKTA vs RCA0603487K1%100ET5E3 |
RK73H1JGTDD4873F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603487KFKTA vs RK73H1JGTDD4873F |
CR-03FLA--487K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603487KFKTA vs CR-03FLA--487K |
RC0603FR-13487KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603487KFKTA vs RC0603FR-13487KL |
RMCF0603FT487K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603487KFKTA vs RMCF0603FT487K |