Part Details for CRCW06034K70FKEA by Vishay Dale
Results Overview of CRCW06034K70FKEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRCW06034K70FKEA Information
CRCW06034K70FKEA by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRCW06034K70FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70201184
|
RS | Resistor, Thick Film,4.7 Kilohms,0.1 W,1%,SMT,0603,TCR 37 ppm/DegC, Cut Tape Min Qty: 20000 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 167787 |
|
$0.0040 | Buy Now |
DISTI #
70203257
|
RS | Resistor, Thick Film, 4.7 Kilohms, 0.1 W, 1%, SMT, 0603, TCR 37 ppm/DegC, Tape and Reel Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0170 / $0.0200 | RFQ |
|
Bristol Electronics | 1861 |
|
RFQ |