There are no models available for this part yet.
Overview of CRCW060356K2FKEAC by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRCW060356K2FKEAC by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-5482-1-ND
|
DigiKey | RES 56.2K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
122409 In Stock |
|
$0.0036 / $0.1000 | Buy Now | |
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 56200OHM, 75V, 1% +/-TOL, -100,100PPM/CEL, 0603 | 10000 |
|
$0.0033 / $0.0088 | Buy Now |
CAD Models for CRCW060356K2FKEAC by Vishay Dale
Part Data Attributes for CRCW060356K2FKEAC by Vishay Dale
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|