There are no models available for this part yet.
Overview of CRCW060356K2FKEAHP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW060356K2FKEAHP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AJ5316
|
Newark | Crcw0603-Hp 100 56K2 1% Et1 E3 |Vishay CRCW060356K2FKEAHP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0190 | Buy Now | |
DISTI #
CRCW060356K2FKEAHP
|
Avnet Americas | CRCW0603-HP 100 56K2 1% ET1 e3 - Tape and Reel (Alt: CRCW060356K2FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 | Buy Now | |
DISTI #
71-CRCW060356K2FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 56.2Kohms 1% High Power AEC-Q200 RoHS: Compliant | 4485 |
|
$0.0140 / $0.1500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0147 | Buy Now | ||
DISTI #
CRCW060356K2FKEAHP
|
Avnet Abacus | SMD Chip Resistor, 56.2 kOhm, � 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW060356K2FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CRCW060356K2FKEAHP by Vishay Intertechnologies
Part Data Attributes for CRCW060356K2FKEAHP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE(V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
56200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW060356K2FKEAHP
This table gives cross-reference parts and alternative options found for CRCW060356K2FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060356K2FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPCR0603-T-5622FT | Fixed Resistor, 0.25W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW060356K2FKEAHP vs HPCR0603-T-5622FT |
CR0603T100V56K2+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW060356K2FKEAHP vs CR0603T100V56K2+/-1% |
RMCP0603FG56K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060356K2FKEAHP vs RMCP0603FG56K2 |
RMCS0603FT56K2-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060356K2FKEAHP vs RMCS0603FT56K2-HP |
RCS060356K2FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060356K2FKEAHP vs RCS060356K2FKEA |
CR-03FPB--56K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060356K2FKEAHP vs CR-03FPB--56K2 |
RCS060356K2FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060356K2FKEAHP vs RCS060356K2FKEC |
CR-03FPD--56K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060356K2FKEAHP vs CR-03FPD--56K2 |
CHP0603-FX-5622ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060356K2FKEAHP vs CHP0603-FX-5622ELF |
CR-03FP6--56K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060356K2FKEAHP vs CR-03FP6--56K2 |