-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K8627
|
Newark | Res, Thick Film, 57R6, 1%, 0.1W, 0603, Resistance:57.6Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060357R6FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 539 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
42K3967
|
Newark | Res, Thick Film, 57R6, 1%, 0.1W, 0603, Reel, Resistance:57.6Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW060357R6FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW060357R6FKEA
|
Avnet Americas | Res Thick Film 0603 57.6 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW060357R6FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0028 | Buy Now |
DISTI #
52K8627
|
Avnet Americas | Res Thick Film 0603 57.6 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 52K8627) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 539 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
71-CRCW0603-57.6-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 57.6ohms 1% RoHS: Compliant | 28897 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Res - 0603 1% 57.6 Ohms RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0018 / $0.0023 | Buy Now |
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Quest Components | 20000 |
|
$0.0072 / $0.0540 | Buy Now | |
DISTI #
CRCW060357R6FKEA
|
TTI | Thick Film Resistors - SMD 1/10watt 57.6ohms 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0031 / $0.0035 | Buy Now |
DISTI #
CRCW060357R6FKEA
|
Avnet Abacus | (Alt: CRCW060357R6FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060357R6FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060357R6FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW060357R6FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060357R6FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-57R6-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CRCW060357R6FKEA vs CR16-57R6-FL |
RTT0357R6FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060357R6FKEA vs RTT0357R6FP4 |
RTT0357R6FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060357R6FKEA vs RTT0357R6FP2 |
CR0603T100X57.6R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW060357R6FKEA vs CR0603T100X57.6R+/-1% |
AF0603FR-1357R6L | Fixed Resistor, 0.1W, 57.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060357R6FKEA vs AF0603FR-1357R6L |
RTT0357R6FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060357R6FKEA vs RTT0357R6FP3 |
SR0603FR-1357R6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060357R6FKEA vs SR0603FR-1357R6L |
D1106030B5769FBN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060357R6FKEA vs D1106030B5769FBN |
CR-03FL7--57R6- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CRCW060357R6FKEA vs CR-03FL7--57R6- |
RK73H1JTBK57R6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 57.6ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060357R6FKEA vs RK73H1JTBK57R6F |