Part Details for CRCW0603590KFKEB by Vishay Intertechnologies
Overview of CRCW0603590KFKEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603590KFKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P9547
|
Newark | D11/Crcw0603 100 590K 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW0603590KFKEB Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW0603590KFKEB
|
Avnet Americas | RES THKFLM D11/0603 590K OHM 1% 100 ET5 E3 SMD - Tape and Reel (Alt: CRCW0603590KFKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 40000 |
|
RFQ | |
DISTI #
CRCW0603590KFKEB
|
Avnet Americas | RES THKFLM D11/0603 590K OHM 1% 100 ET5 E3 SMD - Tape and Reel (Alt: CRCW0603590KFKEB) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 40000 |
|
RFQ |
Part Details for CRCW0603590KFKEB
CRCW0603590KFKEB CAD Models
CRCW0603590KFKEB Part Data Attributes:
|
CRCW0603590KFKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603590KFKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603590KFKEB
This table gives cross-reference parts and alternative options found for CRCW0603590KFKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603590KFKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0603F590K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRCW0603590KFKEB vs CRGCQ0603F590K |
MR06X5903FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603590KFKEB vs MR06X5903FBL |
CDP0603590K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603590KFKEB vs CDP0603590K1%100PPM/KKS |
CRCW0603590KFKECC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603590KFKEB vs CRCW0603590KFKECC |
WCR0603-590KFI | Fixed Resistor, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW0603590KFKEB vs WCR0603-590KFI |
CDP0603590K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603590KFKEB vs CDP0603590K1%100PPM/KNP20 |
RC0603FR-07590KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603590KFKEB vs RC0603FR-07590KP |
CR0603FA5903G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW0603590KFKEB vs CR0603FA5903G |
RTT035903FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603590KFKEB vs RTT035903FBA |
CRS0603-10W-5903FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW0603590KFKEB vs CRS0603-10W-5903FT |